Beschreibungen von HARTING Elektronik 09200031440, die von den Distributoren bereitgestellt werden.
Han Power Connector Hoods HAN 3A PG11 TOP ENTR METAL HOOD
Han A Series Size 3 A Top Entry Locking Clip IP44 Hood
Harting 09 20 003 1440 Han® 3 A Hood Top Entry Zinc Die-cast
HAN 3A HOOD (TOP ENTRY SINGLE LEVER PEG) PG THREAD, HAN A SERIES
Hood 180° 3 Shell Size Powder Zinc Die Cast Han®
Grommet housing, size 3A, zinc die casting, PG11, straight, longitudinal bow locking, IP44/IP65/IP67, 09200031440
Connector Accessories 13 POS Hood Metal
Hood Connector Top Entry PG11 3A IP44
Connector Accessory, Hood, Zinc Alloy
Harting Han 3A-HTE-PG11 - 09200031440
Rectangular Connector Hood,33.4 mm L
Single Lever Standard Insert Hood A3
Plug housing, Han 3 A metal, Han A®
Heavy Duty Connector Hood, Pg11 Top Entry, 2 Pegs, Han A Series, 180 , 3A, Han 3A Inserts & Bases Rohs Compliant: Yes |Harting 0920 003 1440
HOOD, TOP ENTRY, 3A, SINGLE LEVER, METAL; Heavy Duty Connector Type: Hood, Top Entry; Connector Body Material: Zinc Body; Locking Type: 1 Lever; Rectangular Shell Size: 3A; For Use With: Han 3A Inserts & Bases; Product Range: