Beschreibungen von HARTING Elektronik 09200031250, die von den Distributoren bereitgestellt werden.
Surface Mount Housing 180° 3A Shell Size Powder Zinc Die Cast Single Lock
Harting 09 20 003 1250 Han® 3 A Base Panel Housing Surface Zinc Die-cast
Han Power Connector Housings HAN 3A PG11 SIDE ENT SURFACE MOUNT
1.102 L x 1.575" W x 1.071" H PG11 Side Entry Base Connector"
Housings surface mounting 3 A zinc die-cast powder-coated
Base - Panel Mount 90° Connector Side Entry PG11 3A IP44
HARTING 9200031250 HAN A BASE SURFACE 1 LEVER 1,ENTRY PG 11,
Harting Han 3A-asgw-QB-11 - 09200031250
HOUSING, SURFACE MOUNT, SIZE 3A, 1 LEVER
Surface mount housing, size 3A, zinc die casting, PG11, straight, longitudinal bow locking, IP44/IP65/IP67, 09200031250
Socket housing Han 3 A metal, Han A®
Heavy Duty Connector Base, Single Top Entry Pg11, Han A Series, Surface Mount, 3A Rohs Compliant: Yes |Harting 0920 003 1250
HAN 3A SURFACE MOUNTED HOUSING
CONN BASE SIDE ENTRY SZ3A PG11
HOUSING, SURFACE MOUNT, SIZE 3A, 1 LEVER; Heavy Duty Connector Type: Base, Panel Mount; Connector Body Material: Zinc Body; Locking Type: 1 Lever; Rectangular Shell Size: 3A; For Use With: Han 3A Hoods and Inserts; Product Ra