Beschreibungen von HARTING Elektronik 09200030301, die von den Distributoren bereitgestellt werden.
Harting 09 20 003 0301 Han® 3 A Base Panel Housing Bulkhead Zinc Die-cast
Han Power Connector Housings HAN 3A BULKHEAD MNT 1 LEVER METAL
HAN A Series Size 3A Top Entry Bulkhead Mounting Metal Housing
General Purpose Inductor, 1.2uH, 10%, 1 Element, Iron-Core
Housings bulkhead mounting 3 A zinc die-cast powder-coated
BULKHEAD, 3A, SINGLE LEVER, IP44, ZINC DIE-CAST, HAN A SERIES
Base - Panel Mount Connector Bottom Entry 3A IP44
Backshell, Housing Straight Zinc Die Cast Gray
Connector Accessory, Housing Item, Zinc Alloy
Connector Accessories 13 POS Housing Metal
Heavy Duty Power Connectors HAN 3A BULKH
Rectangular Connector Housing,33.5 mm L
Surface mount housing, size 3A, zinc die casting, M20, straight, longitudinal bow locking, IP44/IP65/IP67, 09200030301
HARTING PANEL MOUNT METAL HOUSING HSG 3A
Harting Han 3A-agg-QB - 09200030301
Single Lever Panel Mount Base A3
HOUSING, BULKHEAD, SIZE 3A, 1 LEVER; Heavy Duty Connector Type: Base, Bulkhead Mount; Connector Body Material: Zinc Body; Locking Type: 1 Lever; Rectangular Shell Size: 3A; For Use With: Han 3A Hoods & Inserts; Product Range:
Heavy Duty Connector Base, Han A Series, Bulkhead Mount, 3A, Han 3A Hoods & Inserts, Zinc Body Rohs Compliant: Yes |Harting 0920 003 0301