HARTING Elektronik 09120073101

Rectangular Socket Insert, 7+PE, Size 3A, 14-26AWG, Crimp, 400V, Han Q Series
$ 9.963
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für HARTING Elektronik 09120073101 herunter.

IHS

Datasheet3 SeitenVor 2 Jahren

Farnell

element14 APAC

Burklin Elektronik

Future Electronics

Bestandsverlauf

3-Monats-Trend:
+36.93%

Lieferkette

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2003-12-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

TE Connectivity353900-4
Conn Housing RCP 7 POS 2.4mm Crimp ST Cable Mount Light Green Bag Automotive
TE Connectivity1-480673-0
Connector Housing, Panel Mount, 0.140 MATE-N-LOK Series, Receptacle, 9 Ways, 6.1 mm
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 9 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 9 Contact(s), Male and Female, Solder Terminal, Receptacle
TE Connectivity172332-1
Rectangular Power Connector, 9 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 32 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity5787082-5
D Sub Connector, Standard, Receptacle, AMPLIMITE 0.050 III Series, 50 Contacts, DD, Solder
TE Connectivity5787082-7
Conn D-Subminiature RCP 68 POS 2.54mm Solder RA Thru-Hole 68 Terminal 1 Port Tube
Conn Micro SIM Card Receptacle 6 POS 1.27mm Solder Right Angle Surface Mount
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
TE Connectivity5787169-7
Telecom and Datacom Connector, 68 Contact(s), Female, Right Angle, Solder Terminal, Receptacle

Beschreibungen

Beschreibungen von HARTING Elektronik 09120073101, die von den Distributoren bereitgestellt werden.

RECTANGULAR SOCKET INSERT, 7+PE, SIZE 3A, 14-26AWG, CRIMP, 400V, HAN Q SERIES
Heavy Duty Connector Insert, 7+Pe, Less Contacts, Han Q Series, 8, 3, Receptacle, Power, 3A Rohs Compliant: Yes |Harting 09 12 007 3101
HOUSING, CRIMP, RECEPTACLE, 7+E WAY; Product Range: Han Q Series; Heavy Duty Connector Type: Insert; No. of Contacts: 8 Contacts; Rectangular Shell Size: 3A; Gender: Receptacle; Heavy Duty Contact Type: Crimp Socket - Contacts
Series = Han Q / For Shell Size = 3A / Positions = 7 / Insert Gender = Socket / Current Rating A = 10 / Voltage Rating V = 400 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EN / Standards Met = IEC / Standards Met = UL Listed / Contact Gender = Socket / Contact Termination Type = Crimp / Contact Material = Copper Alloy / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.14 / Suitable for = Han Industrial Connector

Aliasnamen des Herstellers

HARTING Elektronik verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. HARTING Elektronik ist möglicherweise auch unter den folgenden Namen bekannt:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 09 12 007 3101
  • 09-12-007-3101
  • 0912-007-3101
  • 9120073101