Grayhill 90HBW10PT

Switch DIP ON OFF SPST 10 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD Tube
$ 3.54
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Grayhill 90HBW10PT herunter.

JRH Electronics

Datasheet2 SeitenVor 15 Jahren

Master Electronics

element14 APAC

element14

Future Electronics

Bestandsverlauf

3-Monats-Trend:
+20.91%

Alternative Teile

Price @ 1000
$ 3.54
$ 4.244
$ 4.244
Stock
89,523
71,664
71,664
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Material
-
-
-
Contact Plating
Gold
Gold
Gold
Number of Positions
10
10
10
Throw Configuration
SPST
SPST
SPST
Termination
Solder
Solder
Solder
Contact Current Rating
-
-
-
Max Voltage Rating (DC)
6 V
6 V
6 V
Mechanical Life
2 kcycles
2 kcycles
2 kcycles

Lieferkette

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2007-05-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Verwandte Teile

Grayhill90HBW10PRT
Switch DIP ON OFF SPST 10 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD T/R
Grayhill76HPSB10GWRT
Switch DIP ON OFF SPST 10 Piano 0.15A 30VDC Gull Wing 2000Cycle/SwitchCycle 2.54mm SMD T/R
C&K ComponentsSD10H0SBR
Switch DIP OFF ON SPST 10 Flush Slide 0.1A 25VDC Gull Wing 2000Cycle/SwitchCycle 2.54mm SMD T/R
CTS Components219-10MST
Switch DIP ON OFF SPST 10 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube
CTS Components219-10LPSTR
Switch DIP ON OFF SPST 10 Flush Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD T/R
CTS Components219-10MSTR
Switch DIP ON OFF SPST 10 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD T/R

Beschreibungen

Beschreibungen von Grayhill 90HBW10PT, die von den Distributoren bereitgestellt werden.

Switch DIP ON OFF SPST 10 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD Tube
DIP SWITCH, SPST, SEALED, 8 POS., FLUSH SLIDE ACTUATOR, 25MA, 24VDC, GULL WING
DIP Switches / SIP Switches DIP Switch SPST low Prof GullWing 10Pos
10 30V(DC) 2000Cycles 2000Cycles 25mA DIP SMD mount 27.18mm(Length)*4.83mm(height)
Slide Dip Switch, 10 Switches, SPST, Off-on, Latched, 0.1A, 6VDC, Solder Terminal, Surface Mount-straight
90HB Series Low Profile SPST 10 Position Surface Mount DIP Switch
DIP Switch SPST low profile gull wing 10 positi
SWITCH SLIDE DIP SPST 0.025A 24V
SWITCH, DIL, SLIDE, SMD, 10WAY; No. of Circuits:10Circuits; Switch Actuator Style:Slide; Switch Mounting:SMD; Contact Configuration:SPST; Contact Voltage DC Max:6VDC; Contact Current DC Max:100mA; Product Range:-; Switch

Aliasnamen des Herstellers

Grayhill verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Grayhill ist möglicherweise auch unter den folgenden Namen bekannt:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON