Beschreibungen von Fuji Electric FRN0002C2S-6U, die von den Distributoren bereitgestellt werden.
Drive, AC, 0.25HP, 240V, 1.4A, CT,OP
FUJI FRN0002C2S-6U Variable Frequency Drive, 1/4 HP, 115VAC. More details: Variable Frequency Drive, Max. HP 1/4, Open Enclosure, 120VAC Input Voltage, Max. Output Amps 1.4, 240VAC Output Voltage, Input Phase AC 1, Output Phase AC 3, No Bypass, No Line Contactor, Input Frequency 50/60 Hz, Output Frequency Range 50/60 Hz, Height 4.72 In., Width 3.15 In., Depth 3.94 In., Protection Overvoltage, Overcurrent, Incoming surge, Under voltage, Input phase loss, Output phase loss, Overheating, Overload, V/F Control (Simplified Torque-Vector Control)