Amphenol Communications Solutions 91931-31131LF

31 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
$ 3.674
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Amphenol Communications Solutions 91931-31131LF herunter.

IHS

Datasheet7 SeitenVor 10 Jahren

Electro Sonic

Factory Futures

Farnell

Mouser

Bestandsverlauf

3-Monats-Trend:
Restocked

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-06-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 36 Contacts, Surface Mount, MLE Series
PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 34 Contacts, Surface Mount, MLE Series
Amphenol Communications Solutions87024-615LF
Board Connector, 30 Contact(S), 2 Row(S), Female, Straight, 0.05 Inch Pitch, Surface Mount
PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 24 Contacts, Surface Mount Straight
Amphenol Communications Solutions61082-041400LF
Conn Fine Pitch Connector RCP 40 POS 0.8mm Solder ST SMD Bergstak® Tube
Amphenol Communications Solutions87024-620LF
Board Connector, 40 Contact(S), 2 Row(S), Female, Straight, 0.05 Inch Pitch, Surface Mount

Beschreibungen

Beschreibungen von Amphenol Communications Solutions 91931-31131LF, die von den Distributoren bereitgestellt werden.

31 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Conn Mezzanine RCP 31 POS 0.5mm Solder ST Top Entry SMD CONAN® T/R
Mezzanine Connector, Conan, Receptacle, 1 mm, 2 Rows, 31 Contacts, Surface Mount, Beryllium Copper
1mm 2 Standing paste SMD,P=1mm Board-to-Board and Backplane Connector ROHS
Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Receptacle, Surface Mount, 31 Positions.
CONAN R ECE-91931-31131LF | Amphenol FCI (Amphenol CS) 9193131131LF
L-845/722 Hex Wrench Installation Tool
Conan 1.0mm Connectors 31P RECEP ASSY
Board Stacking Connector, 31 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle
RECEPTACLE, SMD, 1MM, 31WAY; Product Range: DF16 Series; No. of Contacts: 31Contacts; Gender: Receptacle; Pitch Spacing: 1mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: -; Contact Plating: Gold Plate

Aliasnamen des Herstellers

Amphenol Communications Solutions verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Amphenol Communications Solutions ist möglicherweise auch unter den folgenden Namen bekannt:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 91931-31131 LF
  • 9193131131LF