Fairview Microwave TC-402-QM-LP

QMA Male Low PIM Connector Solder Attachment for TFT-402, TFT-402-LF
$ 13.76
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave TC-402-QM-LP herunter.

Fairview Microwave

Datasheet3 SeitenVor 1 Jahre

Newark

RFMW

Pasternack

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2021-05-21
Lifecycle StatusProduction (Last Updated: 7 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave TC-402-QM-LP, die von den Distributoren bereitgestellt werden.

QMA Male Low PIM Connector Solder Attachment for TFT-402, TFT-402-LF
QMA Male Low PIM Connector Solde
Rf Coax Conn, Qma Plug, 50 Ohm, 3Ghz; Connector Type:Qma Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:Tft-402, Tft-402-Lf; Contact Material:Brass; Frequency Max:3Ghz |Fairview Microwave TC-402-QM-LP
TC-402-QM-LP QMA male coaxial connector from Fairview Microwave has an interface type of TFT-402 and a 50 Ohm impedance. This QMA male connector uses shield attachment of solder/solder attachment for the contact. Our male QMA coaxial connector provides a minimum frequency of DC and a maximum frequency of 3 GHz.QMA male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.2:1. This Fairview Microwave QMA coaxial connector has a brass body with silver plating. Our TC-402-QM-LP QMA connector uses brass contact and a silver plating material. This QMA male coaxial RF connector is RoHS compliant, you can find this QMA male coaxial connector datasheet specifications above. Fairview Microwave male QMA connector purchases will ship the same day. Our QMA male TFT-402 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom QMA cable connector assemblies that will ship quickly from our location.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC