Fairview Microwave TC-402-225F-LP

2.2-5 Female Low PIM Connector Solder Attachment for TFT-402, TFT-402-LF
$ 15.433
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave TC-402-225F-LP herunter.

Fairview Microwave

Datasheet3 SeitenVor 1 Jahre

Newark

RFMW

Pasternack

Lieferkette

Lifecycle StatusProduction (Last Updated: 1 year ago)

Beschreibungen

Beschreibungen von Fairview Microwave TC-402-225F-LP, die von den Distributoren bereitgestellt werden.

2.2-5 Female Low PIM Connector Solder Attachment for TFT-402, TFT-402-LF
Rf Coax Conn, 2.2/5 Jack, 50 Ohm, 6Ghz; Connector Type:2.2/5 Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:Tft-402, Tft-402-Lf; Contact Material:Beryllium Copper |Fairview Microwave TC-402-225F-LP
TC-402-225F-LP 2.2-5 female bulkhead coaxial connector from Fairview Microwave has an interface type of TFT-402 and a 50 Ohm impedance. This 2.2-5 female bulkhead connector uses shield attachment of solder/solder attachment for the contact. Our female 2.2-5 coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz.2.2-5 female bulkhead coaxial RF connector has a ptfe dielectric type and a VSWR of 1.3:1. This Fairview Microwave 2.2-5 coaxial connector has a brass body with silver plating. Our TC-402-225F-LP 2.2-5 connector uses beryllium copper contact and a silver plating material. This 2.2-5 female bulkhead coaxial RF connector is RoHS compliant, you can find this 2.2-5 female bulkhead coaxial connector datasheet specifications above. Fairview Microwave female 2.2-5 bulkhead connector purchases will ship the same day. Our bulkhead 2.2-5 female TFT-402 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom 2.2-5 cable connector assemblies that will ship quickly from our location.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC