Fairview Microwave TC-400-BM-X

Bnc Male (plug) Connector For LMR-400 Cable, Crimp/solder, Tri-metal Plated Bra
$ 15.821
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave TC-400-BM-X herunter.

IHS

Datasheet4 SeitenVor 6 Jahren

Newark

Electro Sonic

RFMW

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2019-12-17
Lifecycle StatusProduction (Last Updated: 5 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave TC-400-BM-X, die von den Distributoren bereitgestellt werden.

BNC MALE (PLUG) CONNECTOR FOR LMR-400 CABLE, CRIMP/SOLDER, TRI-METAL PLATED BRA
Rf Coax Conn, Bnc Plug, 50 Ohm, 6Ghz; Connector Type:Bnc Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder, Crimp; Impedance:50Ohm; Coaxial Cable Type:Lmr-400; Contact Material:Brass; Frequency Max:6Ghz Rohs Compliant: Yes |Fairview Microwave TC-400-BM-X
TC-400-BM-X BNC male coaxial connector from Fairview Microwave has an interface type of LMR-400, LMR-400-DB, LMR-400-UF and a 50 Ohm impedance. This BNC male connector uses shield attachment of crimp/solder attachment for the contact. Our male BNC coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz.BNC male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.3:1. This Fairview Microwave BNC coaxial connector has a brass body with tri-metal plating. Our TC-400-BM-X BNC connector uses brass contact and a tri-metal plating material. This BNC male coaxial RF connector is RoHS compliant, you can find this BNC male coaxial connector datasheet specifications above.Fairview Microwave male BNC connector purchases will ship the same day. Our BNC male LMR-400 / LMR-400-DB / LMR-400-UF connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom BNC cable connector assemblies that will ship quickly from our location.* LMR™ is a trademark of Times Microwave Systems.
TC-400-BM-X BNC male coaxial connector has an interface type of BNC male LMR-400, PE-C400 and a 50 Ohm impedance. Pasternack's BNC male connector uses crimp/solder as an attachment method. Our male BNC coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz.The Pasternack BNC male coaxial connector has a PTFE dielectric type and a VSWR of 1.3:1. The Pasternack BNC coaxial connector has a brass body with tri-metal plating. Our TC-400-BM-X BNC connector uses gold contact.Pasternack RF connector has a maximum inner conductor and outer conductor resistance of 0 mOhms and 0 mOhms respectively. The radio frequency connector is made from brass material and has a contact life of 500 cycles or more. Our high-quality TC-400-BM-X features an 80 microns body plating specification. The Pasternack TC-400-BM-X BNC connector operates at a temperature range of -55 to 125 deg C. Our male RF connector with coaxial termination has a 0.25 dB maximum insertion loss. This Pasternack male BNC connector will ship the same business day as purchased. Our BNC male connector is part of RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements.*LMR™ is a Trademark of Times Microwave

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC