Fairview Microwave TC-375-NM-LP

N Male Low PIM Connector Solder Attachment for SPP-375-LLPL, SPO-375, SPF-375
$ 15.756
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave TC-375-NM-LP herunter.

Newark

Datasheet3 SeitenVor 5 Jahren

RFMW

Lieferkette

Lifecycle StatusProduction (Last Updated: 5 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave TC-375-NM-LP, die von den Distributoren bereitgestellt werden.

N Male Low PIM Connector Solder Attachment for SPP-375-LLPL, SPO-375, SPF-375
RF N Connector
Rf Coax Conn, N Plug, 50 Ohm, 6Ghz; Connector Type:N Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:Spf-375, Spo-375, Spp-375-Llpl; Contact Material:Brass; Product Range:- |Fairview Microwave TC-375-NM-LP
TC-375-NM-LP N male coaxial connector from Fairview Microwave has an interface type of SPP-375-LLPL, SPO-375, SPF-375 and a 50 Ohm impedance. This N male connector uses shield attachment of solder/solder attachment for the contact. Our male N coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz.N male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.3:1. Our TC-375-NM-LP N connector uses brass contact. This N male coaxial RF connector is RoHS compliant, you can find this N male coaxial connector datasheet specifications above.Fairview Microwave male N connector purchases will ship the same day. Our N male SPP-375-LLPL / SPO-375 / SPF-375 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom N cable connector assemblies that will ship quickly from our location.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC