Fairview Microwave TC-375-716F-LP

7/16 DIN Female Low PIM Connector Solder Attachment for SPP-375-LLPL, SPO-375, SPF-375
$ 18.809
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave TC-375-716F-LP herunter.

Fairview Microwave

Datasheet3 SeitenVor 3 Jahren

RFMW

Lieferkette

Lifecycle StatusProduction (Last Updated: 5 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave TC-375-716F-LP, die von den Distributoren bereitgestellt werden.

7/16 DIN Female Low PIM Connector Solder Attachment for SPP-375-LLPL, SPO-375, SPF-375
7/16 DIN Female Low PIM Connecto
CONN JACK SOLDER/SOLDER 7/16 DIN
Rf Conn, 7/16 Din Jack, 50 Ohm, 6Ghz; Connector Type:7/16 Din Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:Spf-375, Spo-375, Spp-375-Llpl; Frequency Max:6Ghz |Fairview Microwave TC-375-716F-LP
TC-375-716F-LP 7/16 DIN female coaxial connector from Fairview Microwave has an interface type of SPP-375-LLPL, SPO-375, SPF-375 and a 50 Ohm impedance. This 7/16 DIN female connector utilizes a solder/solder attachment for the contact. Our female 7/16 DIN coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz.7/16 DIN female coaxial RF connector has a PTFE dielectric and a VSWR of 1.3:1. This Fairview Microwave 7/16 DIN coaxial connector has a brass body with tri-metal plating. This 7/16 DIN female coaxial RF connector is RoHS compliant, You can find this 7/16 DIN female coaxial connector datasheet specifications above.Fairview Microwave female 7/16 DIN connector purchases will ship the same day. Our 7/16 DIN female SPP-375-LLPL / SPO-375 / SPF-375 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom 7/16 DIN cable assemblies that will ship quickly from our location.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC