Fairview Microwave TC-250-SM-RA-LP

Sma Male Right Angle Low Pim Connector Solder Attachment For SPP-250-LLPL, Spf-
$ 13.83
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave TC-250-SM-RA-LP herunter.

Newark

Datasheet3 SeitenVor 3 Jahren

RFMW

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2022-09-27
Lifecycle StatusProduction (Last Updated: 6 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave TC-250-SM-RA-LP, die von den Distributoren bereitgestellt werden.

SMA MALE RIGHT ANGLE LOW PIM CONNECTOR SOLDER ATTACHMENT FOR SPP-250-LLPL, SPF-
SMA Male Right Angle Low PIM Con
Rf Coax Conn, R/A Sma Plug, 50 Ohm, 6Ghz; Connector Type:Sma Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:1/4" Super Flex, Fm-1/4Sfhc, Spf-250, Spo-250, Spp-250-Llpl |Fairview Microwave TC-250-SM-RA-LP
TC-250-SM-RA-LP RA SMA male coaxial connector from Fairview Microwave has an interface type of SPP-250-LLPL, SPF-250, SPO-250, 1/4" Superflexible, FM-1/4SFHC and a 50 Ohm impedance. This SMA male connector utilizes a solder/solder attachment for the contact. Our male SMA right angle coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz.Right angle SMA male coaxial RF connector has a PTFE dielectric and a VSWR of 1.3:1. This Fairview Microwave SMA coaxial connector has a brass body with tri-metal plating. This SMA male right angle coaxial RF connector is RoHS compliant, You can find this SMA male right angle coaxial connector datasheet specifications above.Fairview Microwave RA male SMA connector purchases will ship the same day. Our SMA right angle male SPP-250-LLPL / SPF-250 / SPO-250 / 1/4" Superflexible / FM-1/4SFHC connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMA cable assemblies that will ship quickly from our location.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC