Fairview Microwave TC-240-NMH-RA-D

Conn Type N 0Hz to 6GHz 50Ohm Crimp/Solder RA Cable Mount PL Gold
$ 22.646
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave TC-240-NMH-RA-D herunter.

Fairview Microwave

Datasheet3 SeitenVor 2 Jahren

RFMW

Electro Sonic

ShowMeCables

Bestandsverlauf

3-Monats-Trend:
-8.00%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2023-08-28
Lifecycle StatusProduction (Last Updated: 7 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave TC-240-NMH-RA-D, die von den Distributoren bereitgestellt werden.

Conn Type N 0Hz to 6GHz 50Ohm Crimp/Solder RA Cable Mount PL Gold
Times Microwave N Male Right Angle Crimp Connector - LMR-240 - TC-240-NMH-RA-D
N Male Right Angle Connector Crimp/Solder Attachment for LMR-240, LMR-240-DB, LMR-240-UF, LMR-240-FR, RG8X, PE-C240
N Male Right Angle Connector Cri
TC-240-NMH-RA-D type N male right angle coaxial connector has an interface type of type N male which is compatible with LMR-240, LMR-240-DB, LMR-240-UF, LMR-240-FR, and RG8X cables and a 50 Ohm impedance. Fairview Microwave's type N male connector uses crimp/solder as an attachment method. Our male type N right angle coaxial connector operates at a minimum frequency of DC and a maximum frequency of 6 GHz.The Fairview Microwave right angle type N male coaxial connector has a PTFE dielectric type and a VSWR of 1.3:1. Fairview Microwave type N coaxial connector has a brass body with tri-metal plating. Our TC-240-NMH-RA-D right angle connector uses brass contact. This threaded RF connector can operate at temperatures ranging from -40 to +125 degrees C. Additional RF connector specs and dimensions for this component can be found on its PDF specification datasheet and CAD drawings.Our type N male RF connector with coaxial termination has a 0.24 dB maximum insertion loss. The radio frequency connector is made from brass along with a contact life of 500 cycles or more. Our high-quality TC-240-NMH-RA-D connector features an 80 μin minimum body plating specification. This right angle type N connector has a gold inner contact plating. This Fairview Microwave right angle male type N connector will ship the same business day as purchased. Our type N right angle male connector is part of our RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC