Fairview Microwave TC-240-BM-X

Bnc Male (plug) Connector For LMR-240 Cable, Crimp/solder
$ 14.04
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave TC-240-BM-X herunter.

IHS

Datasheet3 SeitenVor 6 Jahren

RFMW

Fairview Microwave

Electro Sonic

Bestandsverlauf

3-Monats-Trend:
-100%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2018-08-03
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Beschreibungen

Beschreibungen von Fairview Microwave TC-240-BM-X, die von den Distributoren bereitgestellt werden.

BNC MALE (PLUG) CONNECTOR FOR LMR-240 CABLE, CRIMP/SOLDER
CONN PLUG CRIMP/SOLDER BNC
RF BNC Connector
Rf Coax Conn, Bnc Plug, 50 Ohm, 4Ghz; Connector Type:Bnc Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder, Crimp; Impedance:50Ohm; Coaxial Cable Type:Lmr-240; Contact Material:Brass; Frequency Max:4Ghz Rohs Compliant: Yes |Fairview Microwave TC-240-BM-X
TC-240-BM-X BNC male coaxial connector from Fairview Microwave has an interface type of LMR-240, LMR-240-UF and a 50 Ohm impedance. This BNC male connector uses shield attachment of crimp/solder attachment for the contact. Our male BNC coaxial connector provides a minimum frequency of DC and a maximum frequency of 4 GHz.BNC male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.25:1. This Fairview Microwave BNC coaxial connector has a brass body with tri-metal plating. Our TC-240-BM-X BNC connector uses brass contact and a tri-metal plating material. This BNC male coaxial RF connector is RoHS compliant, you can find this BNC male coaxial connector datasheet specifications above.Fairview Microwave male BNC connector purchases will ship the same day. Our BNC male LMR-240 / LMR-240-UF connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom BNC cable connector assemblies that will ship quickly from our location.* LMR™ is a trademark of Times Microwave Systems.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC