Fairview Microwave TC-240-4310M-X

RF Connector, 1 Contact(s), Male, Cable Mount, Crimp and Solder Terminal
$ 27.849
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave TC-240-4310M-X herunter.

IHS

Datasheet3 SeitenVor 6 Jahren

Newark

Electro Sonic

RFMW

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2018-12-13
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Beschreibungen

Beschreibungen von Fairview Microwave TC-240-4310M-X, die von den Distributoren bereitgestellt werden.

RF Connector, 1 Contact(s), Male, Cable Mount, Crimp and Solder Terminal
Rf Coax Conn, 4.3/10 Plug, 50 Ohm, 6Ghz; Connector Type:4.3/10 Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder, Crimp; Impedance:50Ohm; Coaxial Cable Type:Lmr-240; Contact Material:Brass; Frequency Max:6Ghz |Fairview Microwave TC-240-4310M-X
TC-240-4310M-X 4.3-10 male coaxial connector from Fairview Microwave has an interface type of LMR-240 and a 50 Ohm impedance. This 4.3-10 male connector uses shield attachment of crimp/solder attachment for the contact. Our male 4.3-10 coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz.4.3-10 male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.3:1. This Fairview Microwave 4.3-10 coaxial connector has a brass body with tri-metal plating. Our TC-240-4310M-X 4.3-10 connector uses brass contact and a tri-metal plating material. This 4.3-10 male coaxial RF connector is RoHS compliant, you can find this 4.3-10 male coaxial connector datasheet specifications above.Fairview Microwave male 4.3-10 connector purchases will ship the same day. Our 4.3-10 male LMR-240 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom 4.3-10 cable connector assemblies that will ship quickly from our location.* LMR™ is a trademark of Times Microwave Systems.
TC-240-4310M-X 4.3-10 male coaxial connector has an interface type of 4.3-10 male LMR-240 and a 50 Ohm impedance. Pasternack's 4.3-10 male connector uses crimp/solder as an attachment method. Our male 4.3-10 coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz.The Pasternack 4.3-10 male coaxial connector has a PTFE dielectric type and a VSWR of 1.3:1. The Pasternack 4.3-10 coaxial connector has a brass body with tri-metal plating. Our TC-240-4310M-X 4.3-10 connector uses silver contact.Pasternack RF connector has a maximum inner conductor and outer conductor resistance of 0 mOhms and 0 mOhms respectively. The radio frequency connector is made from brass material and has a contact life of 500 cycles or more. Our high-quality TC-240-4310M-X features an 80 µin thickness body plating specification. The Pasternack TC-240-4310M-X 4.3-10 connector operates at a temperature range of -40 to 125 deg C. This Pasternack male 4.3-10 connector will ship the same business day as purchased. Our 4.3-10 male connector is part of RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements.*LMR™ is a Trademark of Times Microwave

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC