Fairview Microwave TC-195-NMH-X

RF N Connector, 1 Contact(s), Male, Cable Mount, Crimp/Solder Terminal
$ 9.26
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave TC-195-NMH-X herunter.

Fairview Microwave

Datasheet3 SeitenVor 2 Jahren

IHS

Newark

Electro Sonic

RFMW

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2020-03-18
Lifecycle StatusProduction (Last Updated: 7 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave TC-195-NMH-X, die von den Distributoren bereitgestellt werden.

RF N Connector, 1 Contact(s), Male, Cable Mount, Crimp/Solder Terminal
N Male Connector Crimp/Solder Attachment for LMR-195, PE-C195
Times Microwave N Male Crimp Connector - LMR-195 - TC-195-NMH-X
N Male Connector Crimp/Solder At
Rf Coax Conn, N Plug, 50 Ohm, 8Ghz; Connector Type:N Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder, Crimp; Impedance:50Ohm; Coaxial Cable Type:Lmr-195; Contact Material:Brass; Frequency Max:8Ghz |Fairview Microwave TC-195-NMH-X
TC-195-NMH-X N male coaxial connector from Fairview Microwave has an interface type of LMR-195 and a 50 Ohm impedance. This N male connector uses shield attachment of crimp/solder attachment for the contact. Our male N coaxial connector provides a minimum frequency of DC and a maximum frequency of 8 GHz.N male coaxial RF connector has a teflon dielectric type and a VSWR of 1.3:1. This Fairview Microwave N coaxial connector has a brass body with tri-metal plating. Our TC-195-NMH-X N connector uses brass contact and a tri-metal plating material. This N male coaxial RF connector is RoHS compliant, you can find this N male coaxial connector datasheet specifications above.Fairview Microwave male N connector purchases will ship the same day. Our N male LMR-195 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom N cable connector assemblies that will ship quickly from our location.* LMR™ is a trademark of Times Microwave Systems.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC