Fairview Microwave STT1845

Tnc Male (plug) Termination (load) 2 Watts to 18 Ghz, Passivated Stainless Stee
$ 123.867
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave STT1845 herunter.

JRH Electronics

Datasheet4 SeitenVor 8 Jahren

Bestandsverlauf

3-Monats-Trend:
+6.38%

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave STT1845, die von den Distributoren bereitgestellt werden.

TNC MALE (PLUG) TERMINATION (LOAD) 2 WATTS TO 18 GHZ, PASSIVATED STAINLESS STEE
Conn TNC 0Hz to 18GHz 50Ohm ST Panel Mount M Gold
RF/Microwave Termination
TERM PLUG TNC SS 1.25 VSWR
Male Pin,Plug
RF load / termination (also known as a dummy load) part number STT1845 from Fairview Microwave is just part of a wide selection of coaxial terminator products supplied for radio, antenna and other types of RF components for typical use, production, laboratory test and measurement, defense / military, etc. which are specifically made ready for quick shipment. Our coaxial radio requency load termination is manufactured in a RF load design with TNC connector. This TNC RF load is a male gender and has no chain.TNC male RF load from Fairview Microwave is 50 Ohm impedance and is rated for a maximum frequency of 18 GHz . Dummy load / RF termination part number STT1845 has a maximum input power of 2 Watts and a maximum VSWR of 1.25:1. Additional male TNC RF load specs for this component can be found on its radio frequency termination load PDF specifications datasheet above.Fairview Microwave is where to buy a RF load/termination for quick shipment worldwide because this is only one of more than a million RF parts/components we have available. We also stock a wide selection of other coaxial dummy load termination products that will ship the same day. RF / microwave and millimeter wave load components for radio, antenna, other types of RF component connections in typical use, production, test and measurement labs, military / defense, etc. are in stock and also ship same day from our warehouse.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC