Fairview Microwave STN1811

N Male (plug) Termination (load) 2 Watts to 18 Ghz, Tri-metal Plated Brass, 1.2
$ 55.63
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave STN1811 herunter.

Bestandsverlauf

3-Monats-Trend:
-19.79%

Lieferkette

Introduction Date2016-06-30
Lifecycle StatusProduction (Last Updated: 9 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave STN1811, die von den Distributoren bereitgestellt werden.

N MALE (PLUG) TERMINATION (LOAD) 2 WATTS TO 18 GHZ, TRI-METAL PLATED BRASS, 1.2
Conn Type N 0Hz to 18GHz 50Ohm ST M Gold
RF/Microwave Termination
TERM PLUG TYPE N 1.25 VSWR
Male Pin,Plug
RF load / termination (also known as a dummy load) part number STN1811 from Fairview Microwave is just part of a wide selection of coaxial terminator products supplied for radio, antenna and other types of RF components for typical use, production, laboratory test and measurement, defense / military, etc. which are specifically made ready for quick shipment. Our coaxial radio requency load termination is manufactured in a RF load design with N connector. This N RF load is a male gender and has no chain.N male RF load from Fairview Microwave is 50 Ohm impedance and is rated for a maximum frequency of 18 GHz . Dummy load / RF termination part number STN1811 has a maximum input power of 2 Watts and a maximum VSWR of 1.25:1. Additional male N RF load specs for this component can be found on its radio frequency termination load PDF specifications datasheet above.Fairview Microwave is where to buy a RF load/termination for quick shipment worldwide because this is only one of more than a million RF parts/components we have available. We also stock a wide selection of other coaxial dummy load termination products that will ship the same day. RF / microwave and millimeter wave load components for radio, antenna, other types of RF component connections in typical use, production, test and measurement labs, military / defense, etc. are in stock and also ship same day from our warehouse.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC