Fairview Microwave ST6N-20F

N Female (jack) Termination (load) 20 Watts Medium Power to 6 Ghz, Black Anodiz
$ 221.357
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave ST6N-20F herunter.

Newark

Datasheet3 SeitenVor 9 Jahren

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave ST6N-20F, die von den Distributoren bereitgestellt werden.

N FEMALE (JACK) TERMINATION (LOAD) 20 WATTS MEDIUM POWER TO 6 GHZ, BLACK ANODIZ
Conn Type N 0Hz to 6GHz 50Ohm ST Panel Mount F Gold
RF/Microwave Termination
TERM JACK TYPE N 1.2 VSWR
RF load / termination (also known as a dummy load) part number ST6N-20F from Fairview Microwave is just part of a wide selection of coaxial terminator products supplied for radio, antenna and other types of RF components for typical use, production, laboratory test and measurement, defense / military, etc. which are specifically made ready for quick shipment. Our coaxial radio requency load termination is manufactured in a RF load design with N connector. This N RF load is a female gender and has no chain.N female RF load from Fairview Microwave is 50 Ohm impedance and is rated for a maximum frequency of 6 GHz . Dummy load / RF termination part number ST6N-20F has a maximum input power of 20 Watts and a maximum VSWR of 1.2:1. Additional female N RF load specs for this component can be found on its radio frequency termination load PDF specifications datasheet above.Fairview Microwave is where to buy a RF load/termination for quick shipment worldwide because this is only one of more than a million RF parts/components we have available. We also stock a wide selection of other coaxial dummy load termination products that will ship the same day. RF / microwave and millimeter wave load components for radio, antenna, other types of RF component connections in typical use, production, test and measurement labs, military / defense, etc. are in stock and also ship same day from our warehouse.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC