Fairview Microwave ST3B

Bnc Male (plug) Termination (load) 2 Watts to 3 Ghz, Tri-metal Plated Brass, 1.
$ 31.837
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave ST3B herunter.

Newark

Datasheet3 SeitenVor 9 Jahren

Lieferkette

Introduction Date2016-07-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave ST3B, die von den Distributoren bereitgestellt werden.

BNC MALE (PLUG) TERMINATION (LOAD) 2 WATTS TO 3 GHZ, TRI-METAL PLATED BRASS, 1.
Fairview Microwave ST3B - BNC Male Terminator - 2 Watts to 3 GHz
Conn BNC 0Hz to 3GHz ST M
RF/Microwave Termination
TERM PLUG BNC 1.15 VSWR
RF load / termination (also known as a dummy load) part number ST3B from Fairview Microwave is just part of a wide selection of coaxial terminator products supplied for radio, antenna and other types of RF components for typical use, production, laboratory test and measurement, defense / military, etc. which are specifically made ready for quick shipment. Our coaxial radio requency load termination is manufactured in a RF load design with BNC connector. This BNC RF load is a male gender and has no chain.BNC male RF load from Fairview Microwave is 50 Ohm impedance and is rated for a maximum frequency of 3 GHz . Dummy load / RF termination part number ST3B has a maximum input power of 2 Watts and a maximum VSWR of 1.15:1. Additional male BNC RF load specs for this component can be found on its radio frequency termination load PDF specifications datasheet above.Fairview Microwave is where to buy a RF load/termination for quick shipment worldwide because this is only one of more than a million RF parts/components we have available. We also stock a wide selection of other coaxial dummy load termination products that will ship the same day. RF / microwave and millimeter wave load components for radio, antenna, other types of RF component connections in typical use, production, test and measurement labs, military / defense, etc. are in stock and also ship same day from our warehouse.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC