Fairview Microwave SPF-375-BULK

Low Loss SPF-375 Rated Corrugated Coax Cable with Black FRPE Jacket Superflexible Fire Rated
$ 4.08
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SPF-375-BULK herunter.

Electro Sonic

Datasheet3 SeitenVor 3 Jahren

RFMW

Lieferkette

Lifecycle StatusProduction (Last Updated: 5 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave SPF-375-BULK, die von den Distributoren bereitgestellt werden.

Low Loss SPF-375 Rated Corrugated Coax Cable with Black FRPE Jacket Superflexible Fire Rated
Wire And Cable, 1 Conductor(s), Communication Cable
Low Loss SPF-375 Rated Corrugate
Key Specifications, Generic Name: SPF-375, Flex Type: Corrugated, Impedance: 50 Ohm, Dielectric Type: Foam PE, Velocity of Propagation: 83 %, Jacket Diameter: 0.435 in, Jacket Material: FRPE, No. of Shields: 1, Passive Intermodulation: -158 dBc, Frequency, Max: 6 GHz, Max Operating Temperature: 85 deg C, Center Conductor Type: Solid, Inner Conductor, Number of Strands: 1, Minimum Bend Radius, One Time: 1.75 in, Coax Type: Coax. Low Loss SPF-375 Rated Corrugated Coax Cable with Black FRPE Jacket Superflexible Fire Rated. SPF-375-BULK part number from Pasternack is a SPF-375 coax cable that is corrugated. Pasternack SPF-375 corrugated coax cable is 50 Ohm and has a Foam PE dielectric. Our SPF-375 coax is constructed with a 0.435 jacket made of FRPE. SPF-375 coax has a shield count of 1 and the maximum frequency for this Pasternack cable is 6 GHz. Pasternack SPF-375 coax cables are part of over 40,000 RF, microwave and millimeter wave components. SPF-375 cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using SPF-375 or other coax can be built and shipped same day as well.
SPF-375 coax cable from Fairview is only one of a large number of radio frequency twinaxial and coaxial cable types specifically stocked to be ready for quick shipment. Fairview Microwave SPF-375-BULK coax cable is manufactured in a corrugated design and has a 50 Ohm impedance.This low loss corrugated 50 Ohm coax cable SPF-375 is constructed with a 0.435 inch diameter and FRPE jacket.SPF-375 SPF-375-BULK corrugated 50 Ohm coax cable with FRPE jacket is rated for a 6 GHz maximum operating frequency. This 50 Ohm 0.435 inch diameter and low loss corrugated coax cable is built with a shield count of 1.Fairview Microwave SPF-375 coax is constructed with Foam PE dielectric and a maximum operating temperature of 85 degrees C. SPF-375 coax cable specs for this wire properties can be found on its RF coax cable SPF-375 datasheet PDF specifications above.SPF-375 cable is part of more than one million RF, microwave and millimeter wave parts in stock at Fairview. This low loss SPF-375 coax cable is ready to buy and can be shipped worldwide. Fairview also maintains a wide selection of other radio frequency twinaxial and coaxial cable types that ship same-day from our warehouse as with the rest of our other RF/microwave and millimeter wave components.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC