Fairview Microwave SPA-020-42-003-SMA

500 Mhz to 2 Ghz, Medium Power Broadband Amplifier With 24 Dbm, 46 Db Gain And
$ 987.976
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SPA-020-42-003-SMA herunter.

Newark

Datasheet5 SeitenVor 8 Jahren

Lieferkette

Introduction Date2017-08-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave SPA-020-42-003-SMA, die von den Distributoren bereitgestellt werden.

500 MHZ TO 2 GHZ, MEDIUM POWER BROADBAND AMPLIFIER WITH 24 DBM, 46 DB GAIN AND
Wide Band Medium Power Amplifier
BROADBAND AMP TYPE SMA 500MHZ-2G
RF broadband / wideband amplifier SPA-020-42-003-SMA from Fairview Microwave is one amp of a large selection of in-stock radio frequency broad / wide band amplifiers specifically stocked to be highly available for rapid shipment. Fairview RF broadband amplifier is a connectorized broadband version manufactured with SMA connectors. Our SMA wideband / broadband amplifier design has a 42 dB minimum gain and 46 dB typical gain.Fairview Microwave RF medium power high gain wide-band amplifier part number SPA-020-42-003-SMA is rated with a P1dB of 24 dBm. This radio frequency medium power broad / wide band amplifier is constructed to be rated for a minimum frequency of 500 MHz and a maximum of 2 GHz. Additional specs on this high gain medium power broad-band/wide-band amp from Fairview Microwave can be found in the details on the wideband frequency RF amplifier datasheet specifications PDF above.Our medium power high gain broad / wide frequency amplifier with low noise is part of over one million RF, microwave and millimeter wave components in stock. This medium power wideband RF amplifier is ready for same day purchase and shipping worldwide. Fairview also stocks a wide selection of other radio frequency amp products that ship same-day from our warehouse for all your RF, microwave and millimeter wave amplifier component needs.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC