Fairview Microwave SMF-10HB-001A

WR-10 Instrumentation Grade Waveguide H-bend With UG-387/U-M Flange Operating Fr
$ 653.84
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SMF-10HB-001A herunter.

Newark

Datasheet3 SeitenVor 3 Jahren

Lieferkette

Introduction Date2022-10-04

Beschreibungen

Beschreibungen von Fairview Microwave SMF-10HB-001A, die von den Distributoren bereitgestellt werden.

WR-10 INSTRUMENTATION GRADE WAVEGUIDE H-BEND WITH UG-387/U-M FLANGE OPERATING FR
WAVEGUIDE ACCESSORIES ROHS COMPLIANT: YES
Waveguide bend SMF-10HB-001A from Fairview Microwave is just one part in a large selection of our waveguide components. Fairview waveguide bend is manufactured in a H-Bend type with a WR-10 waveguide size. Our WR-10 H-Bend waveguide is constructed with a UG-387/U-M flange and built to precise RF / microwave / millimeter wave waveguide bend component design specifications. This WR-10 H-Bend waveguide with UG-387/U-M flange from Fairview is instrumentation grade and in-stock now. Our WR-10 instrumentation grade waveguide bend has a minimum frequency of 75 GHz and a maximum frequency of 110 GHz. Additional specs on this Waveguide bend can be found on the datasheet specifications above. H-Bend waveguide with WR-10 is part of over one million RF, microwave and millimeter wave components in stock. Our SMF-10HB-001A Wave guide bend is ready for same day purchase and shipping worldwide. Fairview also stocks a wide selection of other waveguide products that ship same day from our facility for all your RF/microwave waveguide component needs.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC