Fairview Microwave SM9856

SMA Female to U.FL Jack Adapter SMA female to U.FL jack adapter
$ 68.59
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SM9856 herunter.

element14 APAC

Datasheet3 SeitenVor 9 Jahren

Bestandsverlauf

3-Monats-Trend:
+1000%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2016-09-20
Lifecycle StatusProduction (Last Updated: 1 year ago)

Beschreibungen

Beschreibungen von Fairview Microwave SM9856, die von den Distributoren bereitgestellt werden.

SMA Female to U.FL Jack Adapter SMA female to U.FL jack adapter
Snap-On,Threaded 6GHz 50¦¸ JackJack
RF ADAPTER, SMA JACK-U.FL JACK, 50 OHM; Convert From Coax Type: SMA; Convert From Gender: Jack; Convert To Coax Type: U.FL; Convert To Gender: Jack; Adapter Body Style: Straight Adapter; Impedance: 50ohm; Product Range: - 89AK1
The SMA to U.FL adapter SM9856 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded SMA to U.FL RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.3:1. This SMA to U.FL adapter is constructed with the female gender on side 1 and the jack gender on side 2. The SMA female to U.FL jack coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. Our between series RF adapter operates at a maximum frequency of 6 GHz. The Fairview Microwave SM9856 coaxial RF adapter operates at temperatures ranging from -40 to 90 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s SMA female to U.FL jack adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SMA to U.FL coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 6 GHz radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • SM9856.