Fairview Microwave SM9234

Conn 2.4mm-SMA Adapter 0Hz to 27GHz 50Ohm ST Panel Mount F/F Gold
$ 514.05
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SM9234 herunter.

Newark

Datasheet3 SeitenVor 6 Jahren

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2020-01-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave SM9234, die von den Distributoren bereitgestellt werden.

Conn 2.4mm-SMA Adapter 0Hz to 27GHz 50Ohm ST Panel Mount F/F Gold
RUGGEDIZED 2.4MM NMD FEMALE (JACK) TO SMA FEMALE (JACK) ADAPTER, 1.2 VSWR
ADAPT JACK-JACK 2.4MM NMD 1.2 VS
RF ADAPTER, 2.4MM JACK-SMA JACK, 50 OHM; Convert From Coax Type:2.4mm Coaxial; Convert From Gender:Jack; Convert To Coax Type:SMA; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Product Range:- RoHS Compliant: Yes
The 2.4mm NMD to SMA ruggedized adapter SM9234 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded 2.4mm NMD to threaded SMA RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.2:1. This 2.4mm NMD to SMA ruggedized adapter is constructed with the female gender on side 1 and the female gender on side 2. The 2.4mm NMD female to SMA female coaxial adapter from Fairview Microwave has a straight body style. This 2.4mm NMD to SMA adapter is an in-line RF adapter in a ruggedized design. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM9234 adapter has a length of 1.43 inches, a width of 0.74 inches, and a weight of 0.066 lbs. Our between series RF adapter operates at a maximum frequency of 27 GHz. Our ruggedized adapter is ideal for use in RF and microwave systems. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s 2.4mm NMD female to SMA female adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build 2.4mm NMD to SMA coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 27 GHz radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC