Fairview Microwave SM8941

SMA Female to G3PO Male Full Detent Adapter SMA female to G3PO male full detent adapter
$ 541.11
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SM8941 herunter.

Newark

Datasheet3 SeitenVor 9 Jahren

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave SM8941, die von den Distributoren bereitgestellt werden.

SMA Female to G3PO Male Full Detent Adapter SMA female to G3PO male full detent adapter
ADAPT JACK-PLUG SMA 1.3 VSWR
COAX ADAPT SMA TO G3PO
RF STRAIGHT ADAPTER
RF ADAPTER, SMA JACK-G3PO PLUG, 50 OHM; Convert From Coax Type:SMA; Convert From Gender:Jack; Convert To Coax Type:G3PO; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:50ohm; Product Range:- RoHS Compliant: Yes
The SMA to G3PO adapter SM8941 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded SMA to threaded G3PO RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.3:1. This SMA to G3PO adapter is constructed with the female gender on side 1 and the male gender on side 2. The SMA female to G3PO male coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM8941 adapter has a length of 0.8 inches, a width of 0.28 inches, and a weight of 0.008 lbs. Our between series RF adapter operates at a maximum frequency of 26 GHz. The Fairview Microwave SM8941 coaxial RF adapter operates at temperatures ranging from -55 to 125 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s SMA female to G3PO male adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SMA to G3PO coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 26 GHz radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC