Fairview Microwave SM8938

Conn 2.4mm-Mini-SMP Adapter 0Hz to 50GHz 50Ohm ST Panel Mount M/M Gold
$ 446.979
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SM8938 herunter.

Fairview Microwave

Datasheet3 SeitenVor 1 Jahre

Newark

Lieferkette

Lifecycle StatusProduction (Last Updated: 1 year ago)

Beschreibungen

Beschreibungen von Fairview Microwave SM8938, die von den Distributoren bereitgestellt werden.

Conn 2.4mm-Mini-SMP Adapter 0Hz to 50GHz 50Ohm ST Panel Mount M/M Gold
2.4MM MALE (PLUG) TO MINI SMP MALE (PLUG) FULL DETENT ADAPTER, BERYLLIUM COPPER
ADAPT PLUG-PLUG 2.4MM 1.25 VSWR
RF ADAPTER, 2.4MM PLUG-SMP MINI PLUG; Convert From Coax Type:2.4mm Coaxial; Convert From Gender:Plug; Convert To Coax Type:SMP Mini; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:50ohm; Product Range:- RoHS Compliant: Yes
The 2.4mm to Mini SMP adapter SM8938 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded 2.4mm to push-on Mini SMP RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.25:1. This 2.4mm to Mini SMP adapter is constructed with the male gender on side 1 and the male gender on side 2. The 2.4mm male to Mini SMP male coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. Our between series RF adapter operates at a maximum frequency of 50 GHz. This 2.4mm male to Mini SMP male radio frequency adapter has a beryllium copper input connector and a passivated stainless steel output connector. The Fairview Microwave SM8938 coaxial RF adapter operates at temperatures ranging from -55 to 125 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s 2.4mm male to Mini SMP male adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build 2.4mm to Mini SMP coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 50 GHz radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC