Fairview Microwave SM8936

2.4MM Female (jack) to Mini Smp Male (plug) Full Detent Adapter, 1.25 Vswr
$ 381.52
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SM8936 herunter.

Newark

Datasheet3 SeitenVor 9 Jahren

Bestandsverlauf

3-Monats-Trend:
-27.08%

Lieferkette

Lifecycle StatusProduction (Last Updated: 1 year ago)

Beschreibungen

Beschreibungen von Fairview Microwave SM8936, die von den Distributoren bereitgestellt werden.

2.4MM FEMALE (JACK) TO MINI SMP MALE (PLUG) FULL DETENT ADAPTER, 1.25 VSWR
COAX ADAPT SMP MINI TO 2.4MM
RF STRAIGHT ADAPTER
RF ADAPTER, 2.4MM JACK-SMP MINI PLUG; Convert From Coax Type:2.4mm Coaxial; Convert From Gender:Jack; Convert To Coax Type:SMP Mini; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:50ohm; Product Range:- RoHS Compliant: Yes
The 2.4mm to Mini SMP adapter SM8936 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded 2.4mm to push-on Mini SMP RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.25:1. This 2.4mm to Mini SMP adapter is constructed with the female gender on side 1 and the male gender on side 2. The 2.4mm female to Mini SMP male coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM8936 adapter has a length of 0.92 inches, a width of 0.25 inches, and a weight of 0.008 lbs. Our between series RF adapter operates at a maximum frequency of 50 GHz. The Fairview Microwave SM8936 coaxial RF adapter operates at temperatures ranging from -55 to 125 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s 2.4mm female to Mini SMP male adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build 2.4mm to Mini SMP coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 50 GHz radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC