Fairview Microwave SM8863

Conn 2.4mm-SMP Adapter 0Hz to 40GHz 50Ohm ST Panel Mount F/M Gold
$ 409.724
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SM8863 herunter.

Fairview Microwave

Datasheet3 SeitenVor 1 Jahre

Newark

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave SM8863, die von den Distributoren bereitgestellt werden.

Conn 2.4mm-SMP Adapter 0Hz to 40GHz 50Ohm ST Panel Mount F/M Gold
2.4MM FEMALE (JACK) TO SMP MALE (PLUG) FULL DETENT ADAPTER, HIGH TEMP, 1.25 VSW
ADAPT JACK-PLUG 2.4MM 1.25 VSWR
RF ADAPTER, 2.4MM JACK-SMP PLUG, 50 OHM; Convert From Coax Type:2.4mm Coaxial; Convert From Gender:Jack; Convert To Coax Type:SMP; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:50ohm; Product Range:- RoHS Compliant: Yes
The 2.4mm to SMP adapter SM8863 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded 2.4mm to push-on SMP RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.25:1. This 2.4mm to SMP adapter is constructed with the female gender on side 1 and the male gender on side 2. The 2.4mm female to SMP male coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. Our between series RF adapter operates at a maximum frequency of 40 GHz. The Fairview Microwave SM8863 coaxial RF adapter operates at temperatures ranging from -65 to 165 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s 2.4mm female to SMP male adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build 2.4mm to SMP coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 40 GHz radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC