Fairview Microwave SM8858

Conn 2.92mm-SMP Adapter 0Hz to 40GHz 50Ohm ST Panel Mount M/M Gold
$ 304.47
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SM8858 herunter.

Newark

Datasheet4 SeitenVor 9 Jahren

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Lifecycle StatusProduction (Last Updated: 1 year ago)

Beschreibungen

Beschreibungen von Fairview Microwave SM8858, die von den Distributoren bereitgestellt werden.

Conn 2.92mm-SMP Adapter 0Hz to 40GHz 50Ohm ST Panel Mount M/M Gold
2.92MM MALE (PLUG) TO SMP MALE (PLUG) FULL DETENT ADAPTER, BERYLLIUM COPPER GOL
ADAPT PLUG-PLUG 2.92MM 1.25 VSWR
RF ADAPTER, 2.92MM PLUG-SMP PLUG, 50 OHM; Convert From Coax Type:2.92mm Coaxial; Convert From Gender:Plug; Convert To Coax Type:SMP; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:50ohm; Product Range:- RoHS Compliant: Yes
The 2.92mm to SMP adapter SM8858 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded 2.92mm to push-on SMP RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.25:1. This 2.92mm to SMP adapter is constructed with the male gender on side 1 and the male gender on side 2. The 2.92mm male to SMP male coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM8858 adapter has a length of 0.92 inches, a width of 0.31 inches, and a weight of 0.032 lbs. Our between series RF adapter operates at a maximum frequency of 40 GHz. This 2.92mm male to SMP male radio frequency adapter has a beryllium copper input connector and a passivated stainless steel output connector. The Fairview Microwave SM8858 coaxial RF adapter operates at temperatures ranging from -65 to 165 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s 2.92mm male to SMP male adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build 2.92mm to SMP coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 40 GHz radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC