Fairview Microwave SM8843

Conn SMA-SMP Adapter 0Hz to 26.5GHz 50Ohm ST Flange Mount F/M Gold
$ 200.943
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SM8843 herunter.

element14 APAC

Datasheet3 SeitenVor 9 Jahren

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave SM8843, die von den Distributoren bereitgestellt werden.

Conn SMA-SMP Adapter 0Hz to 26.5GHz 50Ohm ST Flange Mount F/M Gold
SMA FEMALE (JACK) TO SMP MALE (PLUG) FULL DETENT 2 HOLE FLANGE ADAPTER, 1.2 VSW
RF ADAPTER, SMA JACK-SMP PLUG, 50 OHM;
Snap-On,Threaded 26.5GHz 50¦¸ PlugJack
SMA-SMP, Panel Mount, Female-Male
RF ADAPTER, SMA JACK-SMP PLUG, 50 OHM; Convert From Coax Type:SMA; Convert From Gender:Jack; Convert To Coax Type:SMP; Convert To Gender:Plug; Adapter Body Style:Straight Panel Adapter; Impedance:50ohm; Product Range:- RoHS Compliant: Yes
The SMA to SMP adapter SM8843 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded SMA to push-on 2 hole flange mount SMP RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.2:1. This SMA to 2 hole flange mount SMP adapter is constructed with the female gender on side 1 and the male gender on side 2. The SMA female to SMP male coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM8843 adapter has a length of 0.63 inches, a width of 0.56 inches, and a weight of 0.01 lbs. Our between series RF adapter operates at a maximum frequency of 26.5 GHz. The Fairview Microwave SM8843 coaxial RF adapter operates at temperatures ranging from -55 to 125 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s SMA female to SMP male 2 hole flange mount adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SMA to SMP coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 26.5 GHz radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC