Fairview Microwave SM8822

Sma Female (jack) to Smp Male (plug) Full Detent Threaded Adapter, Passivated S
$ 35.236
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SM8822 herunter.

Newark

Datasheet3 SeitenVor 6 Jahren

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave SM8822, die von den Distributoren bereitgestellt werden.

SMA FEMALE (JACK) TO SMP MALE (PLUG) FULL DETENT THREADED ADAPTER, PASSIVATED S
ADAPT JACK-PLUG SMA SS 1.2 VSWR
RF ADAPTER, SMA JACK-SMP PLUG, 50 OHM; Convert From Coax Type:SMA; Convert From Gender:Jack; Convert To Coax Type:SMP; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:50ohm; Connector Type:Inter Series Coaxial RoHS Compliant: Yes
The SMA to SMP adapter SM8822 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our SMA to threaded SMP RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.2:1. This SMA to threaded SMP adapter is constructed with the female gender on side 1 and the male gender on side 2. The SMA female to SMP male coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. Our between series RF adapter operates at a maximum frequency of 26.5 GHz. This SMA female to SMP male radio frequency adapter has a passivated stainless steel connector body. The Fairview Microwave SM8822 coaxial RF adapter operates at temperatures ranging from -65 to 165 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s SMA female to SMP male threaded adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SMA to SMP coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 26.5 GHz radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC