Fairview Microwave SM6728

BNC Male to BNC Triax Female Adapter 50 ohm BNC male to BNC Triax female adapter
$ 130.29
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SM6728 herunter.

Fairview Microwave

Datasheet3 SeitenVor 2 Jahren

Newark

Bestandsverlauf

3-Monats-Trend:
Restocked

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2016-10-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave SM6728, die von den Distributoren bereitgestellt werden.

BNC Male to BNC Triax Female Adapter 50 ohm BNC male to BNC Triax female adapter
BNC-BNC, Panel Mount, Male-Female, Plug-jack
RF ADAPTER, BNC PLUG-BNC JACK, 50 OHM; Convert From Coax Type:BNC; Convert From Gender:Plug; Convert To Coax Type:BNC; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Connector Type:Intra Series Coaxial
The BNC to BNC Triax adapter SM6728 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our bayonet BNC to bayonet BNC Triax RF adapter comes with a 50 Ohm impedance. Our RF adapter has a dielectric withstanding voltage of 1,500 Vrms. This BNC to BNC Triax adapter is constructed with the male gender on side 1 and the female gender on side 2. The BNC male to BNC Triax female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM6728 adapter has a length of 1.78 inches, a width of 0.56 inches, and a weight of 0.055 lbs. Our between series RF adapter operates at a maximum frequency of 5 GHz. This BNC male to BNC Triax female radio frequency adapter has a brass connector body. The Fairview Microwave SM6728 coaxial RF adapter operates at temperatures ranging from -65 to 165 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s BNC male to BNC Triax female adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build BNC to BNC Triax coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 5 GHz radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC