Fairview Microwave SM5811

Rp Sma Female (jack) to Tnc Female (jack) Adapter, Nickel Plated Brass Body, Hi
$ 67.97
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SM5811 herunter.

Newark

Datasheet3 SeitenVor 11 Jahren

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave SM5811, die von den Distributoren bereitgestellt werden.

RP SMA FEMALE (JACK) TO TNC FEMALE (JACK) ADAPTER, NICKEL PLATED BRASS BODY, HI
ADAPT JACK-JACK SMA 1.2 VSWR
RF STRAIGHT ADAPTER
RF ADAPTER, SMA RP JACK-TNC JACK, 50 OHM; Convert From Coax Type:SMA RP; Convert From Gender:Jack; Convert To Coax Type:TNC; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Product Range:- RoHS Compliant: No
The SMA to TNC adapter SM5811 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our reverse polarity threaded SMA to threaded TNC RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.2:1. This reverse polarity SMA to TNC adapter is constructed with the female gender on side 1 and the female gender on side 2. The reverse polarity SMA female to TNC female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM5811 adapter has a length of 1.12 inches, a width of 0.5 inches, and a weight of 0.029 lbs. Our between series RF adapter operates at a maximum frequency of 11 GHz. This SMA reverse polarity female to TNC female radio frequency adapter has a brass connector body with nickel body plating. The Fairview Microwave SM5811 coaxial RF adapter operates at temperatures ranging from -65 to 165 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s SMA female reverse polarity to TNC female adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SMA to TNC coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 11 GHz radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC