Fairview Microwave SM5800

Sma Male (plug) to Rp Tnc Male (plug) Adapter, Nickel Plated Brass Body, High T
$ 53.22
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SM5800 herunter.

Newark

Datasheet4 SeitenVor 7 Jahren

Fairview Microwave

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2015-01-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave SM5800, die von den Distributoren bereitgestellt werden.

SMA MALE (PLUG) TO RP TNC MALE (PLUG) ADAPTER, NICKEL PLATED BRASS BODY, HIGH T
ADAPT PLUG-PLUG SMA 1.2 VSWR
RF STRAIGHT ADAPTER
RF ADAPTER, SMA PLUG-TNC RP PLUG, 50 OHM; Convert From Coax Type:SMA; Convert From Gender:Plug; Convert To Coax Type:TNC RP; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:50ohm; Product Range:-
The SMA to TNC adapter SM5800 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded SMA to reverse polarity threaded TNC RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.2:1. Our RF adapter has a dielectric withstanding voltage of 1,000 Vrms. This SMA to reverse polarity TNC adapter is constructed with the male gender on side 1 and the male gender on side 2. The SMA male to reverse polarity TNC male coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM5800 adapter has a length of 1.08 inches, a width of 0.59 inches, and a weight of 0.042 lbs. Our between series RF adapter operates at a maximum frequency of 11 GHz. This SMA male to TNC reverse polarity male radio frequency adapter has a brass connector body with nickel body plating. The Fairview Microwave SM5800 coaxial RF adapter operates at temperatures ranging from -65 to 165 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s SMA male to TNC male reverse polarity adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SMA to TNC coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 11 GHz radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC