Fairview Microwave SM5798

TNC Male (Plug) to RP TNC Female (Jack) Adapter, Nickel Plated Brass Body, High Temp
$ 109.41
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SM5798 herunter.

element14 APAC

Datasheet1 SeiteVor 13 Jahren

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2013-03-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave SM5798, die von den Distributoren bereitgestellt werden.

TNC Male (Plug) to RP TNC Female (Jack) Adapter, Nickel Plated Brass Body, High Temp
COAX ADAPT RP-TNC TO TNC
RF TNC Connector
RF ADAPTER, TNC PLUG-TNC RP JACK, 50 OHM; Convert From Coax Type:TNC; Convert From Gender:Plug; Convert To Coax Type:TNC RP; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Product Range:- RoHS Compliant: Yes
The TNC adapter SM5798 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our threaded TNC to reverse polarity threaded TNC RF adapter comes with a 50 Ohm impedance. This TNC to reverse polarity TNC adapter is constructed with the male gender on side 1 and the female gender on side 2. The TNC male to reverse polarity TNC female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM5798 adapter has a length of 1.21 inches, a width of 0.59 inches, and a weight of 0.048 lbs. Our in-series RF adapter operates at a maximum frequency of 6 GHz. This TNC male to TNC reverse polarity female radio frequency adapter has a brass connector body with nickel body plating. The Fairview Microwave SM5798 coaxial RF adapter operates at temperatures ranging from -65 to 165 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s TNC male to TNC female reverse polarity adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build TNC coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 6 GHz radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC