Fairview Microwave SM5708

Tnc Male (plug) to Tnc Female (jack) Adapter, Nickel Plated Brass Body, High Te
$ 70.648
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SM5708 herunter.

Newark

Datasheet4 SeitenVor 9 Jahren

Bestandsverlauf

3-Monats-Trend:
+250%

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave SM5708, die von den Distributoren bereitgestellt werden.

TNC MALE (PLUG) TO TNC FEMALE (JACK) ADAPTER, NICKEL PLATED BRASS BODY, HIGH TE
TNC Male to TNC Female Adapter TNC male to TNC female adapter
TNC-TNC, Panel Mount, Male-Female
RF ADAPTER, TNC PLUG-TNC JACK, 50 OHM; Convert From Coax Type:TNC; Convert From Gender:Plug; Convert To Coax Type:TNC; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Connector Type:Intra Series Coaxial RoHS Compliant: Yes
The TNC adapter SM5708 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our bayonet TNC to threaded TNC RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.25:1. Our RF adapter has a dielectric withstanding voltage of 1,500 Vrms. This TNC to TNC adapter is constructed with the male gender on side 1 and the female gender on side 2. The TNC male to TNC female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM5708 adapter has a length of 1.22 inches, a width of 0.6 inches, and a weight of 0.048 lbs. Our in-series RF adapter operates at a maximum frequency of 9 GHz. This TNC male to TNC female radio frequency adapter has a brass connector body. The Fairview Microwave SM5708 coaxial RF adapter operates at temperatures ranging from -65 to 165 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s TNC male to TNC female adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build TNC coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 9 GHz radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC