Fairview Microwave SM4989

Qd Rp Sma Male (plug) to Rp Sma Female (jack) Adapter, Nickel Plated Beryllium
$ 53.653
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SM4989 herunter.

Newark

Datasheet3 SeitenVor 11 Jahren

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2015-02-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave SM4989, die von den Distributoren bereitgestellt werden.

QD RP SMA MALE (PLUG) TO RP SMA FEMALE (JACK) ADAPTER, NICKEL PLATED BERYLLIUM
ADAPT PLUG-JACK SMA 1.25 VSWR
COAX ADAPT SMA TO SMA
RF STRAIGHT ADAPTER
RF ADAPTER, SMA RP PLUG-SMA RP JACK; Convert From Coax Type:SMA RP; Convert From Gender:Plug; Convert To Coax Type:SMA RP; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Product Range:- RoHS Compliant: No
The SMA adapter SM4989 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our reverse polarity SMA to reverse polarity threaded SMA RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.25:1. Our RF adapter has a dielectric withstanding voltage of 1,500 Vrms. This reverse polarity SMA to reverse polarity SMA adapter is constructed with the male gender on side 1 and the female gender on side 2. The reverse polarity SMA male to reverse polarity SMA female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM4989 adapter has a length of 1.13 inches, a width of 0.5 inches, and a weight of 0.026 lbs. Our in-series RF adapter operates at a maximum frequency of 18 GHz. This SMA reverse polarity male to SMA reverse polarity female radio frequency adapter has a beryllium copper connector body with nickel body plating. The Fairview Microwave SM4989 coaxial RF adapter operates at temperatures ranging from -65 to 165 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s SMA male reverse polarity to SMA female reverse polarity adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SMA coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 18 GHz radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC