Fairview Microwave SM4975

Conn SMA Adapter 0Hz to 18GHz 50Ohm ST Panel Mount M/F Gold
$ 52.09
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SM4975 herunter.

element14 APAC

Datasheet4 SeitenVor 9 Jahren

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Lifecycle StatusProduction (Last Updated: 1 year ago)

Beschreibungen

Beschreibungen von Fairview Microwave SM4975, die von den Distributoren bereitgestellt werden.

Conn SMA Adapter 0Hz to 18GHz 50Ohm ST Panel Mount M/F Gold
SMA MALE (PLUG) TO RP SMA FEMALE (JACK) ADAPTER, PASSIVATED STAINLESS STEEL BOD
ADAPT PLUG-JACK SMA SS 1.25 VSWR
RF ADAPTER, SMA PLUG-SMA RP JACK, 50 OHM; Convert From Coax Type:SMA; Convert From Gender:Plug; Convert To Coax Type:SMA RP; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Product Range:- RoHS Compliant: No
The SMA adapter SM4975 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our threaded SMA to reverse polarity threaded SMA RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.25:1. This SMA to reverse polarity SMA adapter is constructed with the male gender on side 1 and the female gender on side 2. The SMA male to reverse polarity SMA female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM4975 adapter has a length of 0.72 inches, a width of 0.31 inches, and a weight of 0.107 lbs. Our in-series RF adapter operates at a maximum frequency of 18 GHz. This SMA male to SMA reverse polarity female radio frequency adapter has a passivated stainless steel connector body. The Fairview Microwave SM4975 coaxial RF adapter operates at temperatures ranging from -65 to 165 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s SMA male to SMA female reverse polarity adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SMA coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 18 GHz radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC