Fairview Microwave SM4960

Conn SMA Adapter 0Hz to 18GHz 50Ohm ST Cable Mount F/F Gold
$ 41.33
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SM4960 herunter.

element14 APAC

Datasheet3 SeitenVor 7 Jahren

IHS

Master Electronics

Bestandsverlauf

3-Monats-Trend:
+15.25%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2015-05-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave SM4960, die von den Distributoren bereitgestellt werden.

Conn SMA Adapter 0Hz to 18GHz 50Ohm ST Cable Mount F/F Gold
SMA MALE (PLUG) TO SMA MALE (PLUG) ADAPTER, PASSIVATED STAINLESS STEEL BODY, 1.
RF ADAPTER, SMA PLUG-SMA PLUG, 50 OHM;
SMA-SMA, Panel Mount, Male-Male, Plug-plug
ADAPT PLUG-PLUG SMA SS 1.2 VSWR
RF ADAPTER, SMA PLUG-SMA PLUG, 50 OHM; Convert From Coax Type:SMA; Convert From Gender:Plug; Convert To Coax Type:SMA; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:50ohm; Connector Type:Intra Series Coaxial RoHS Compliant: Yes
The SMA adapter SM4960 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our SMA to SMA RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.2:1. This SMA to SMA adapter is constructed with the male gender on side 1 and the male gender on side 2. The SMA male to SMA male coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. Our in-series RF adapter operates at a maximum frequency of 18 GHz. This SMA male to SMA male radio frequency adapter has a passivated stainless steel connector body. The Fairview Microwave SM4960 coaxial RF adapter operates at temperatures ranging from -55 to 115 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s SMA male to SMA male adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SMA coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 18 GHz radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC