Fairview Microwave SM4942

Conn SMA Adapter 0Hz to 6GHz 50Ohm T Style (3)F Gold
$ 116.35
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SM4942 herunter.

Newark

Datasheet3 SeitenVor 9 Jahren

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave SM4942, die von den Distributoren bereitgestellt werden.

Conn SMA Adapter 0Hz to 6GHz 50Ohm T Style (3)F Gold
SMA T ADAPTER FEMALE (JACK)-FEMALE (JACK)-FEMALE (JACK), HIGH TEMP
RF ADAPTER, SMA JACK-SMA JACK/JACK; Convert From Coax Type:SMA; Convert From Gender:Jack; Convert To Coax Type:SMA; Convert To Gender:Jack, Jack; Adapter Body Style:Tee Adapter; Impedance:50ohm; Connector Type:Intra Series Coaxial
The SMA T-shaped adapter SM4942 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our SMA RF adapter comes with a 50 Ohm impedance. Our RF adapter has a dielectric withstanding voltage of 1,000 Vrms. This SMA adapter has a female-female-female gender configuration, which provides easier connections in tighter spaces. The SMA female-female-female coaxial adapter from Fairview Microwave has a T-shaped body. This T-shaped SMA adapter is also known as a SMA T connector. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM4942 adapter has a length of 1.03 inches, a width of 0.25 inches, and a weight of 0.017 lbs. Our in-series T-shaped RF adapter operates at a maximum frequency of 6 GHz. The Fairview Microwave SM4942 coaxial RF adapter operates at temperatures ranging from -65 to 165 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s SMA female-female-female T-shaped adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SMA coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 6 GHz radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC