Fairview Microwave SM4926

Conn SMA Adapter 0Hz to 27GHz 50Ohm ST Panel Mount F/F Gold
$ 160.76
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SM4926 herunter.

Fairview Microwave

Datasheet4 SeitenVor 3 Jahren

Newark

Bestandsverlauf

3-Monats-Trend:
+315%

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave SM4926, die von den Distributoren bereitgestellt werden.

Conn SMA Adapter 0Hz to 27GHz 50Ohm ST Panel Mount F/F Gold
BULKHEAD HERMETICALLY SEALED SMA FEMALE (JACK) TO SMA FEMALE (JACK) BULKHEAD AD
SMA-SMA, Panel Mount, Female-Female, Jack-jack
RF ADAPTER, SMA JACK-SMA JACK, 50 OHM; Convert From Coax Type:SMA; Convert From Gender:Jack; Convert To Coax Type:SMA; Convert To Gender:Jack; Adapter Body Style:Straight Bulkhead Adapter; Impedance:50ohm; Product Range:-
The standard SMA adapter SM4926 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our hermetically sealed bulkhead SMA to bulkhead SMA RF adapter comes with a 50 Ohm impedance. This hermetically sealed adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.35:1. Our standard RF adapter has a dielectric withstanding voltage of 1,000 Vrms.This bulkhead SMA to bulkhead SMA adapter is constructed with female gender on side 1 and female gender on side 2. The bulkhead hermetically sealed SMA female to SMA female coaxial adapter from Fairview Microwave has a straight body style. This straightSMAadapter is an in-line RF adapter in a standard design. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM4926 adapter has a length of 0.88 inches, a width of 0.5 inches, and a weight of 0.02 lbs.Our in-series connection type RF adapter operates at a maximum frequency of 27 GHz. The Fairview Microwave SM4926 coaxial RF adapter operates at temperatures ranging from -65 to 165 degrees C. This hermetically sealed RF adapter prevents the leakage of gases, making it suitable for high pressure or vacuum applications or whenever an airtight seal is required. Additional dimensions and specifications for this adapter are on our downloadable PDF datasheet above.Fairview Microwave’s SMA female to SMA female adapter is part of over one million RF microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SMA coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 27 GHz radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC