Fairview Microwave SM4892

Sma Female (jack) to Ssma Male (plug) Adapter, Nickel Plated Brass Body, High T
$ 90.3
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SM4892 herunter.

Fairview Microwave

Datasheet4 SeitenVor 1 Jahre

Newark

Bestandsverlauf

3-Monats-Trend:
-7.14%

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave SM4892, die von den Distributoren bereitgestellt werden.

SMA FEMALE (JACK) TO SSMA MALE (PLUG) ADAPTER, NICKEL PLATED BRASS BODY, HIGH T
Conn SMA-SSMA Adapter 0Hz to 18GHz 50Ohm ST F/PL Gold
RF ADAPTER, SMA JACK-SSMA PLUG, 50 OHM; Convert From Coax Type:SMA; Convert From Gender:Jack; Convert To Coax Type:SSMA; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:50ohm; Product Range:- RoHS Compliant: Yes
The SMA to SSMA adapter SM4892 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded SMA to threaded SSMA RF adapter comes with a 50 Ohm impedance. This SMA to SSMA adapter is constructed with the female gender on side 1 and the male gender on side 2. The SMA female to SSMA male coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM4892 adapter has a length of 0.8 inches, a width of 0.25 inches, and a weight of 0.011 lbs. Our between series RF adapter operates at a maximum frequency of 18 GHz. The Fairview Microwave SM4892 coaxial RF adapter operates at temperatures ranging from -65 to 165 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s SMA female to SSMA male adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SMA to SSMA coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 18 GHz radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC