Fairview Microwave SM4763

Conn SMA-TNC Adapter 0Hz to 11GHz 50Ohm ST Panel Mount M/M Gold
$ 62.737
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SM4763 herunter.

Newark

Datasheet4 SeitenVor 5 Jahren

Lieferkette

Lifecycle StatusProduction (Last Updated: 1 year ago)

Beschreibungen

Beschreibungen von Fairview Microwave SM4763, die von den Distributoren bereitgestellt werden.

Conn SMA-TNC Adapter 0Hz to 11GHz 50Ohm ST Panel Mount M/M Gold
SMA MALE (PLUG) TO TNC MALE (PLUG) ADAPTER, NICKEL PLATED BRASS BODY, HIGH TEMP
RF ADAPTER, SMA PLUG-TNC PLUG, 50 OHM; Convert From Coax Type:SMA; Convert From Gender:Plug; Convert To Coax Type:TNC; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:50ohm; Connector Type:Inter Series Coaxial
The SMA to TNC adapter SM4763 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded SMA to threaded TNC RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.3:1. This SMA to TNC adapter is constructed with the male gender on side 1 and the male gender on side 2. The SMA male to TNC male coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM4763 adapter has a length of 1.1 inches, a width of 0.59 inches, and a weight of 0.042 lbs. Our between series RF adapter operates at a maximum frequency of 11 GHz. This SMA male to TNC male radio frequency adapter has a brass connector body with nickel body plating. The Fairview Microwave SM4763 coaxial RF adapter operates at temperatures ranging from -65 to 165 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s SMA male to TNC male adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SMA to TNC coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 11 GHz radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC