Fairview Microwave SM4751

Sma Female (jack) to Tnc Female (jack) 2 Hole Flange Adapter, Passivated Stainl
$ 143.83
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SM4751 herunter.

Newark

Datasheet1 SeiteVor 11 Jahren

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2014-07-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave SM4751, die von den Distributoren bereitgestellt werden.

SMA FEMALE (JACK) TO TNC FEMALE (JACK) 2 HOLE FLANGE ADAPTER, PASSIVATED STAINL
ADAPT JACK-JACK SMA SS 1.2 VSWR
RF ADAPTER, SMA JACK-TNC JACK, 50 OHM; Convert From Coax Type:SMA; Convert From Gender:Jack; Convert To Coax Type:TNC; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Connector Type:Inter Series Coaxial RoHS Compliant: Yes
The SMA to TNC adapter SM4751 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our SMA to 2 hole flange mount TNC RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.2:1. This radio frequency adapter has a maximum insertion loss of 0.166 dB. This SMA to 2 hole flange mount TNC adapter is constructed with the female gender on side 1 and the female gender on side 2. The SMA female to TNC female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. Our between series RF adapter operates at a maximum frequency of 11 GHz. This SMA female to TNC female radio frequency adapter has a passivated stainless steel connector body. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s SMA female to TNC female 2 hole flange mount adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SMA to TNC coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 11 GHz radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC