Fairview Microwave SM4703

Conn SMA-BNC Adapter 0Hz to 8GHz 50Ohm ST Panel Mount F/F Gold
$ 76.91
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SM4703 herunter.

Newark

Datasheet4 SeitenVor 9 Jahren

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2016-10-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave SM4703, die von den Distributoren bereitgestellt werden.

Conn SMA-BNC Adapter 0Hz to 8GHz 50Ohm ST Panel Mount F/F Gold
BULKHEAD SMA FEMALE (JACK) TO BNC FEMALE (JACK) ADAPTER, PASSIVATED STAINLESS S
Bayonet Lock,Threaded 8GHz 50¦¸ JackJack
SMA-BNC, Panel Mount, Female-Female
ADAPT JACK-JACK SMA SS 1.3 VSWR
RF ADAPTER, SMA JACK-BNC JACK, 50 OHM; Convert From Coax Type:SMA; Convert From Gender:Jack; Convert To Coax Type:BNC; Convert To Gender:Jack; Adapter Body Style:Straight Bulkhead Adapter; Impedance:50ohm; Product Range:-
The SMA to BNC adapter SM4703 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded bulkhead SMA to bayonet BNC RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.3:1. This bulkhead SMA to BNC adapter is constructed with the female gender on side 1 and the female gender on side 2. The SMA female to BNC female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM4703 adapter has a length of 1.12 inches, a width of 0.6 inches, and a weight of 0.026 lbs. Our between series RF adapter operates at a maximum frequency of 8 GHz. The Fairview Microwave SM4703 coaxial RF adapter operates at temperatures ranging from -65 to 165 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s SMA female bulkhead to BNC female adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SMA to BNC coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 8 GHz radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC