Fairview Microwave SM4697

7/16 DIN Male (Plug) to BNC Female (Jack) Adapter, Tri-Metal Plated Brass Body, 1.25 VSWR
$ 134.199
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SM4697 herunter.

Newark

Datasheet1 SeiteVor 13 Jahren

Bestandsverlauf

3-Monats-Trend:
Restocked

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave SM4697, die von den Distributoren bereitgestellt werden.

7/16 DIN Male (Plug) to BNC Female (Jack) Adapter, Tri-Metal Plated Brass Body, 1.25 VSWR
ADAPT PLUG-JACK 7/16 DIN 1.25 VS
RF ADAPTER, 7/16 DIN PLUG-BNC JACK; Convert From Coax Type:7/16 DIN; Convert From Gender:Plug; Convert To Coax Type:BNC; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Product Range:-
The 7/16 DIN to BNC adapter SM4697 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our 7/16 DIN to BNC RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.25:1. This 7/16 DIN to BNC adapter is constructed with the male gender on side 1 and the female gender on side 2. The 7/16 DIN male to BNC female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. Our between series RF adapter operates at a maximum frequency of 4 GHz. This 7/16 DIN male to BNC female radio frequency adapter has a brass connector body with tri-metal body plating. The Fairview Microwave SM4697 coaxial RF adapter operates at temperatures ranging from -45 to 120 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s 7/16 DIN male to BNC female adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build 7/16 DIN to BNC coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 4 GHz radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC