Fairview Microwave SM4690A

N Male (Plug) to 7/16 DIN Male (Plug) Adapter, Silver Plated Brass Body, 1.15 VSWR
$ 149.896
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SM4690A herunter.

Newark

Datasheet1 SeiteVor 13 Jahren

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Lifecycle StatusProduction (Last Updated: 6 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave SM4690A, die von den Distributoren bereitgestellt werden.

N Male (Plug) to 7/16 DIN Male (Plug) Adapter, Silver Plated Brass Body, 1.15 VSWR
ADAPT PLUG-PLUG TYPE N 1.15 VSWR
RF ADAPTER, N PLUG-7/16 DIN PLUG, 50 OHM; Convert From Coax Type:N; Convert From Gender:Plug; Convert To Coax Type:7/16 DIN; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:50ohm; Product Range:-
The type N to 7/16 DIN adapter SM4690A from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our type N to 7/16 DIN RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.15:1. This type N to 7/16 DIN adapter is constructed with the male gender on side 1 and the male gender on side 2. The type N male to 7/16 DIN male coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. Our between series RF adapter operates at a maximum frequency of 6 GHz. This type N male to 7/16 DIN male radio frequency adapter has a brass connector body with silver body plating. The Fairview Microwave SM4690A coaxial RF adapter operates at temperatures ranging from -45 to 120 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s type N male to 7/16 DIN male adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build type N to 7/16 DIN coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 6 GHz radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC