Fairview Microwave SM4687

Low PIM N Male to 7/16 DIN Female Adapter Low PIM type N male to 7/16 DIN female adapter
$ 67.97
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SM4687 herunter.

Newark

Datasheet4 SeitenVor 9 Jahren

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2016-09-13
Lifecycle StatusProduction (Last Updated: 1 year ago)

Beschreibungen

Beschreibungen von Fairview Microwave SM4687, die von den Distributoren bereitgestellt werden.

Low PIM N Male to 7/16 DIN Female Adapter Low PIM type N male to 7/16 DIN female adapter
ADAPT PLUG-JACK TYPE N 1.2 VSWR
RF ADAPTER, N PLUG-7/16 DIN JACK, 50 OHM; Convert From Coax Type:N; Convert From Gender:Plug; Convert To Coax Type:7/16 DIN; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Product Range:-
The type N to 7/16 DIN low pim adapter SM4687 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded type N to threaded 7/16 DIN RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.2:1. Our low pim RF adapter has a dielectric withstanding voltage of 2,500 Vrms and a typical passive intermodulation of -160 dBc. This type N to 7/16 DIN low pim adapter is constructed with the male gender on side 1 and the female gender on side 2. The type N male to 7/16 DIN female coaxial adapter from Fairview Microwave has a straight body style. This type N to 7/16 DIN adapter is an in-line RF adapter in a low pim design. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. Our between series RF adapter operates at a maximum frequency of 6 GHz. This type N male to 7/16 DIN female radio frequency adapter has a brass connector body. The Fairview Microwave SM4687 coaxial RF adapter operates at temperatures ranging from -45 to 80 degrees C. Our low pim adapter is ideal for use in RF and microwave systems. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s type N male to 7/16 DIN female adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build type N to 7/16 DIN coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 6 GHz radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC